Omron D4N Series Adjustable Roller Lever Limit Switch, 1NC/1NO, DPST, Plastic Housing

RS Stock No.: 746-7249Brand: OmronManufacturers Part No.: D4N-412GDistrelec Article No.: 13630823
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

Housing Material

Plastic

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

64mm

Depth

45mm

Minimum Operating Temperature

-30°C

Width

31mm

Maximum Operating Temperature

'+70°C

Standards Met

CE

Mechanical Life

15000000Cycles

Distrelec Product Id

13630823

Country of Origin

Japan

Product details

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch

Stock information temporarily unavailable.

BD 18.914

BD 18.914 Each (Exc. Vat)

BD 20.805

BD 20.805 Each (inc. VAT)

Omron D4N Series Adjustable Roller Lever Limit Switch, 1NC/1NO, DPST, Plastic Housing

BD 18.914

BD 18.914 Each (Exc. Vat)

BD 20.805

BD 20.805 Each (inc. VAT)

Omron D4N Series Adjustable Roller Lever Limit Switch, 1NC/1NO, DPST, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

Housing Material

Plastic

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

64mm

Depth

45mm

Minimum Operating Temperature

-30°C

Width

31mm

Maximum Operating Temperature

'+70°C

Standards Met

CE

Mechanical Life

15000000Cycles

Distrelec Product Id

13630823

Country of Origin

Japan

Product details

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch