SWITCH

RS Stock No.: 807-4425Brand: OmronManufacturers Part No.: D4NL-1BFA-B
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

1 mA

Mounting Type

Chassis Mount

Maximum Control Voltage

24 V dc

Control Voltage Range

24 V dc

Contact Configuration

NC/NO+2NC

Load Voltage Range

5V dc

Dimensions

88.5 x 95 x 30.5mm

Depth

30.5mm

Height

95mm

Off State Leakage Current

1 mA

Length

88.5mm

Operating Temperature Range

-10 → +55°C

P.O.A.

SWITCH

P.O.A.

SWITCH

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

1 mA

Mounting Type

Chassis Mount

Maximum Control Voltage

24 V dc

Control Voltage Range

24 V dc

Contact Configuration

NC/NO+2NC

Load Voltage Range

5V dc

Dimensions

88.5 x 95 x 30.5mm

Depth

30.5mm

Height

95mm

Off State Leakage Current

1 mA

Length

88.5mm

Operating Temperature Range

-10 → +55°C