Technical Document
Specifications
Brand
OmronPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
D4NL
Actuator Included
No
Actuator Type
Key Operated Switch
Safety Contacts
NO/NC
Normal State Configuration
2NC + 1NC/1NO
Conduit Entry
1/2 in NPT
Auxiliary Contacts
2NC
Housing Material
Plastic
IP Rating
IP67
Length
95mm
Width
88.5mm
Standards Met
CCC, CE Certified, cULus Listed
Depth
35.5mm
Maximum DC Voltage
250V dc
Country of Origin
Japan
Product details
D4NL Safety Guard-lock Door Switch
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Approvals
cULus, TUV, CE, CCC
Standards
IEC/EN60947-5-1
BD 113.944
BD 113.944 Each (Exc. Vat)
BD 125.338
BD 125.338 Each (inc. VAT)
1
BD 113.944
BD 113.944 Each (Exc. Vat)
BD 125.338
BD 125.338 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
D4NL
Actuator Included
No
Actuator Type
Key Operated Switch
Safety Contacts
NO/NC
Normal State Configuration
2NC + 1NC/1NO
Conduit Entry
1/2 in NPT
Auxiliary Contacts
2NC
Housing Material
Plastic
IP Rating
IP67
Length
95mm
Width
88.5mm
Standards Met
CCC, CE Certified, cULus Listed
Depth
35.5mm
Maximum DC Voltage
250V dc
Country of Origin
Japan
Product details
D4NL Safety Guard-lock Door Switch
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Approvals
cULus, TUV, CE, CCC
Standards
IEC/EN60947-5-1