Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron D4NS Safety Interlock Switch, 2NC/1NO, Key, Plastic

RS Stock No.: 214-7552Brand: OmronManufacturers Part No.: D4NS1CFDistrelec Article No.: 30136833
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Omron

Lock Style

Key

Normal State Configuration

2NC/1NO

Maximum AC Voltage

240V

Connection Type

PG13.5

Housing Material

Plastic

IP Rating

IP67

Dimensions

96 x 31 x 30.6mm

Series

D4NS

Length

96mm

Width

30.6mm

Maximum Operating Temperature

+70°C

Depth

31mm

Standards Met

CE

Maximum Current

10A

Minimum Operating Temperature

-30°C

Distrelec Product Id

30136833

You may be interested in
Stock information temporarily unavailable.

BD 28.430

BD 28.430 Each (Exc. Vat)

BD 31.273

BD 31.273 Each (inc. VAT)

Omron D4NS Safety Interlock Switch, 2NC/1NO, Key, Plastic

BD 28.430

BD 28.430 Each (Exc. Vat)

BD 31.273

BD 31.273 Each (inc. VAT)

Omron D4NS Safety Interlock Switch, 2NC/1NO, Key, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Lock Style

Key

Normal State Configuration

2NC/1NO

Maximum AC Voltage

240V

Connection Type

PG13.5

Housing Material

Plastic

IP Rating

IP67

Dimensions

96 x 31 x 30.6mm

Series

D4NS

Length

96mm

Width

30.6mm

Maximum Operating Temperature

+70°C

Depth

31mm

Standards Met

CE

Maximum Current

10A

Minimum Operating Temperature

-30°C

Distrelec Product Id

30136833

You may be interested in