Technical Document
Specifications
Brand
OmronLock Style
Key
Normal State Configuration
2NC/1NO
Lock Type
Key
Actuator Included
No
Safety Contacts
2NC
Housing Material
Thermosetting Resin
Series
D4NS
Country of Origin
Japan
BD 19.965
BD 19.965 Each (Exc. Vat)
BD 21.961
BD 21.961 Each (inc. VAT)
1
BD 19.965
BD 19.965 Each (Exc. Vat)
BD 21.961
BD 21.961 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronLock Style
Key
Normal State Configuration
2NC/1NO
Lock Type
Key
Actuator Included
No
Safety Contacts
2NC
Housing Material
Thermosetting Resin
Series
D4NS
Country of Origin
Japan