Omron Compact Mount Mass Flow Controller, 0 → 2 L/min, Analogue Output, 10.8 → 26.4 V dc

RS Stock No.: 619-1843Brand: OmronManufacturers Part No.: D6F-02A1-110Distrelec Article No.: 30171127
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

Omron

Maximum Flow Rate

0 → 2 L/min

Electrical Connection

Cable

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

MEMS Mass Flow Sensor

Compact, intelligent sensors featuring MEMS technology for precision mass airflow and LNG measurement.

Precision unidirectional mass airflow
Stable output across full scale
Low power consumption
Joint type: Bamboo with external dia. 7.4mm (min.); 8.6mm (max.) passage diameter 4mm. Except 619-1859 which is an RC 1/4 screw
Supplied with cable, 100mm long
Applications include; Pick & Place systems, industrial processes, oxygen concentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment, fuel cell control

Warning

Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 95.744

BD 95.744 Each (Exc. Vat)

BD 105.318

BD 105.318 Each (inc. VAT)

Omron Compact Mount Mass Flow Controller, 0 → 2 L/min, Analogue Output, 10.8 → 26.4 V dc

BD 95.744

BD 95.744 Each (Exc. Vat)

BD 105.318

BD 105.318 Each (inc. VAT)

Omron Compact Mount Mass Flow Controller, 0 → 2 L/min, Analogue Output, 10.8 → 26.4 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Flow Rate

0 → 2 L/min

Electrical Connection

Cable

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

MEMS Mass Flow Sensor

Compact, intelligent sensors featuring MEMS technology for precision mass airflow and LNG measurement.

Precision unidirectional mass airflow
Stable output across full scale
Low power consumption
Joint type: Bamboo with external dia. 7.4mm (min.); 8.6mm (max.) passage diameter 4mm. Except 619-1859 which is an RC 1/4 screw
Supplied with cable, 100mm long
Applications include; Pick & Place systems, industrial processes, oxygen concentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment, fuel cell control

Warning

Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more