Omron Compact Mount Mass Flow Controller, 0 → 3 L/min, Analogue Output, 10.8 → 26.4 V dc

RS Stock No.: 619-1865Brand: OmronManufacturers Part No.: D6F-03A3-000
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

Omron

Maximum Flow Rate

0 → 3 L/min

Electrical Connection

3-Wire Connector

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

MEMS Mass Flow Sensor - Compact

Ultra Compact, intelligent sensors featuring MEMS technology for precision mass airflow.

Precision unidirectional mass airflow up to 3 LPM
Stable output across full scale
Ultra-compact size 36.6 (D) x 8 (W) x 16.8 (H) mm
Low power consumption
Joint type Bamboo with external dia. 7.4mm (min.); 8.6mm (max.) passage diameter 4mm.
Cable supplied separately see stock number 619-1887
Applications include; Pick & Place systems, industrial processes, oxygen contentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment, fuel cell control

Warning

Air to be measured needs to be dry and free from large particles e.g. dust, oil, mist

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 150.750

BD 150.750 Each (Exc. Vat)

BD 165.825

BD 165.825 Each (inc. VAT)

Omron Compact Mount Mass Flow Controller, 0 → 3 L/min, Analogue Output, 10.8 → 26.4 V dc

BD 150.750

BD 150.750 Each (Exc. Vat)

BD 165.825

BD 165.825 Each (inc. VAT)

Omron Compact Mount Mass Flow Controller, 0 → 3 L/min, Analogue Output, 10.8 → 26.4 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Flow Rate

0 → 3 L/min

Electrical Connection

3-Wire Connector

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

MEMS Mass Flow Sensor - Compact

Ultra Compact, intelligent sensors featuring MEMS technology for precision mass airflow.

Precision unidirectional mass airflow up to 3 LPM
Stable output across full scale
Ultra-compact size 36.6 (D) x 8 (W) x 16.8 (H) mm
Low power consumption
Joint type Bamboo with external dia. 7.4mm (min.); 8.6mm (max.) passage diameter 4mm.
Cable supplied separately see stock number 619-1887
Applications include; Pick & Place systems, industrial processes, oxygen contentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment, fuel cell control

Warning

Air to be measured needs to be dry and free from large particles e.g. dust, oil, mist

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more