Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Compact Mount Flow Controller, Analogue Output, 10.8 → 26.4 V dc

RS Stock No.: 619-1938Brand: OmronManufacturers Part No.: D6F-W04A1Distrelec Article No.: 17301252
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

Omron

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

MEMS Air Velocity Sensor

Compact, intelligent sensors featuring MEMS technology for repeatable airflow detection.

Precision unidirectional air velocity detection
Integral passive Dust Segregation System (DSS)
Compact size 39 (D) x 20 (W) x 9 (H) mm
User friendly - no adjustment necessary
Quick and easy to install
Power supply lead supplied separately see stock number 619-1944
Applications include; cassette/multi-modular air conditioners; duct heating and air conditioning; alternative to single point pilot tube or thermal dispension measurement; coolers; air purifiers

Warning

Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist

You may be interested in
Stock information temporarily unavailable.

BD 61.772

BD 61.772 Each (Exc. Vat)

BD 67.949

BD 67.949 Each (inc. VAT)

Omron Compact Mount Flow Controller, Analogue Output, 10.8 → 26.4 V dc

BD 61.772

BD 61.772 Each (Exc. Vat)

BD 67.949

BD 67.949 Each (inc. VAT)

Omron Compact Mount Flow Controller, Analogue Output, 10.8 → 26.4 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

MEMS Air Velocity Sensor

Compact, intelligent sensors featuring MEMS technology for repeatable airflow detection.

Precision unidirectional air velocity detection
Integral passive Dust Segregation System (DSS)
Compact size 39 (D) x 20 (W) x 9 (H) mm
User friendly - no adjustment necessary
Quick and easy to install
Power supply lead supplied separately see stock number 619-1944
Applications include; cassette/multi-modular air conditioners; duct heating and air conditioning; alternative to single point pilot tube or thermal dispension measurement; coolers; air purifiers

Warning

Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist

You may be interested in