Technical Document
Specifications
Brand
OmronSeries
D6F-A7D
Maximum Operating Supply Voltage
3.6 V dc
Minimum Operating Supply Voltage
3 V dc
Maximum Operating Temperature
+60 °C
Minimum Operating Temperature
-10 °C
Dimensions
30 x 30 x 84.6mm
Country of Origin
Japan
BD 1,095.160
BD 109.516 Each (In a Pack of 10) (Exc. Vat)
BD 1,204.676
BD 120.468 Each (In a Pack of 10) (inc. VAT)
10
BD 1,095.160
BD 109.516 Each (In a Pack of 10) (Exc. Vat)
BD 1,204.676
BD 120.468 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSeries
D6F-A7D
Maximum Operating Supply Voltage
3.6 V dc
Minimum Operating Supply Voltage
3 V dc
Maximum Operating Temperature
+60 °C
Minimum Operating Temperature
-10 °C
Dimensions
30 x 30 x 84.6mm
Country of Origin
Japan