Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D6T-1A-02 Omron, D6T Thermal Sensor 4.5 V to 5.5 V 4-Pin

RS Stock No.: 176-0825Brand: OmronManufacturers Part No.: D6T-1A-02
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Brand

Omron

Sensor Type

Thermal Sensor

Maximum Output Current

3.5mA

Maximum Output Voltage

5.5 V

Switching Mode

Digital

Output Type

Digital

Mounting Type

PCB Mount

Pin Count

4

Maximum Supply Current

5 mA

Dimensions

12 x 11.6 x 4.79mm

Height

4.79mm

Length

12mm

Width

11.6mm

Series

D6T

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+80 °C

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.342

BD 7.342 Each (Exc. Vat)

BD 8.076

BD 8.076 Each (inc. VAT)

D6T-1A-02 Omron, D6T Thermal Sensor 4.5 V to 5.5 V 4-Pin

BD 7.342

BD 7.342 Each (Exc. Vat)

BD 8.076

BD 8.076 Each (inc. VAT)

D6T-1A-02 Omron, D6T Thermal Sensor 4.5 V to 5.5 V 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Type

Thermal Sensor

Maximum Output Current

3.5mA

Maximum Output Voltage

5.5 V

Switching Mode

Digital

Output Type

Digital

Mounting Type

PCB Mount

Pin Count

4

Maximum Supply Current

5 mA

Dimensions

12 x 11.6 x 4.79mm

Height

4.79mm

Length

12mm

Width

11.6mm

Series

D6T

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+80 °C

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more