Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron DST1 Series Input/Output Module, 4 x PNP inputs Inputs, 4 x relay outputs Outputs, 24 V dc, NC

RS Stock No.: 264-9606Brand: OmronManufacturers Part No.: DST1MRD08SL1.1
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Omron

Range

DST1-ID12SL-1, DST1-MD16SL-1, NE1A-SCPU01

Series

DST1

Type

Input/Output Module

For Use With

DST1 Series, NE1A-SCPU01, PLCs/ DeviceNet Masters, SYSMAC CJ Series, WS02-CFSC1-E

Supply Voltage

24 V dc

Normal State Configuration

NC

Number of Inputs

4 x PNP inputs

Number of Outputs

4 x relay outputs

Country of Origin

China

Stock information temporarily unavailable.

BD 494.739

BD 494.739 Each (Exc. Vat)

BD 544.213

BD 544.213 Each (inc. VAT)

Omron DST1 Series Input/Output Module, 4 x PNP inputs Inputs, 4 x relay outputs Outputs, 24 V dc, NC

BD 494.739

BD 494.739 Each (Exc. Vat)

BD 544.213

BD 544.213 Each (inc. VAT)

Omron DST1 Series Input/Output Module, 4 x PNP inputs Inputs, 4 x relay outputs Outputs, 24 V dc, NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

DST1-ID12SL-1, DST1-MD16SL-1, NE1A-SCPU01

Series

DST1

Type

Input/Output Module

For Use With

DST1 Series, NE1A-SCPU01, PLCs/ DeviceNet Masters, SYSMAC CJ Series, WS02-CFSC1-E

Supply Voltage

24 V dc

Normal State Configuration

NC

Number of Inputs

4 x PNP inputs

Number of Outputs

4 x relay outputs

Country of Origin

China