Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 215-1461Brand: OmronManufacturers Part No.: E2A-M12LS04-M1-B1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

70mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2A

Country of Origin

China

Stock information temporarily unavailable.

BD 28.820

BD 28.820 Each (Exc. Vat)

BD 31.702

BD 31.702 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

BD 28.820

BD 28.820 Each (Exc. Vat)

BD 31.702

BD 31.702 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

70mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2A

Country of Origin

China