Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Barrel-Style Inductive Proximity Sensor, M30, 30 mm Detection, NPN Output, 12 → 24 V dc, IP67

RS Stock No.: 215-7738Brand: OmronManufacturers Part No.: E2A-M30LN30-WP-C1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Body Style

Barrel

Output Type

NPN

Detection Range

30 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

86mm

Stock information temporarily unavailable.

BD 28.440

BD 28.440 Each (Exc. Vat)

BD 31.284

BD 31.284 Each (inc. VAT)

Omron Barrel-Style Inductive Proximity Sensor, M30, 30 mm Detection, NPN Output, 12 → 24 V dc, IP67

BD 28.440

BD 28.440 Each (Exc. Vat)

BD 31.284

BD 31.284 Each (inc. VAT)

Omron Barrel-Style Inductive Proximity Sensor, M30, 30 mm Detection, NPN Output, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Body Style

Barrel

Output Type

NPN

Detection Range

30 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

86mm