Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 479-2573Brand: OmronManufacturers Part No.: E2AS08KS02WPB12M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Series

E2A

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1.5kHz

Switching Frequency

1.5 kHz

Shielding

Shielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Product details

E2A Short Body Stainless Steel M8

Features and benefits

PBTP sensing face material
LED indication
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
200mA max
EN60947-5-2
Short circuit, surge suppression and reverse polarity protection
Designed and tested for long life
Stainless steel and brass housings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 28.836

BD 28.836 Each (Exc. Vat)

BD 31.720

BD 31.720 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc

BD 28.836

BD 28.836 Each (Exc. Vat)

BD 31.720

BD 31.720 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Series

E2A

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1.5kHz

Switching Frequency

1.5 kHz

Shielding

Shielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Product details

E2A Short Body Stainless Steel M8

Features and benefits

PBTP sensing face material
LED indication
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
200mA max
EN60947-5-2
Short circuit, surge suppression and reverse polarity protection
Designed and tested for long life
Stainless steel and brass housings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more