Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 404-871Brand: OmronManufacturers Part No.: E2AS12LS04M1B1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

70mm

IP Rating

IP67/IP69K

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2A

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Standards Met

IEC 60529

Product details

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Stock information temporarily unavailable.

BD 33.814

BD 33.814 Each (Exc. Vat)

BD 37.195

BD 37.195 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

BD 33.814

BD 33.814 Each (Exc. Vat)

BD 37.195

BD 37.195 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

70mm

IP Rating

IP67/IP69K

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2A

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Standards Met

IEC 60529

Product details

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection