Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 805-2560Brand: OmronManufacturers Part No.: E2B-M12KS04-M1-C1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

31mm

IP Rating

IP67

Mounting Type

Flush

Width

17mm

Housing Material

Brass

Maximum dc Voltage

30V

Diameter

10.5 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2B

Standards Met

CE

Switching Current

200 mA

Product details

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Stock information temporarily unavailable.

BD 31.471

BD 31.471 Each (Exc. Vat)

BD 34.618

BD 34.618 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc

BD 31.471

BD 31.471 Each (Exc. Vat)

BD 34.618

BD 34.618 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

31mm

IP Rating

IP67

Mounting Type

Flush

Width

17mm

Housing Material

Brass

Maximum dc Voltage

30V

Diameter

10.5 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2B

Standards Met

CE

Switching Current

200 mA

Product details

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C