Omron Inductive Threaded Barrel Proximity Sensor, M5, 3 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 785-8443Brand: OmronManufacturers Part No.: E2E-S05N03-WC-B1 2MDistrelec Article No.: 30401969
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

31mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

2 kHz

Standards Met

CE

Series

E2E

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Country of Origin

China

Product details

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication

Stock information temporarily unavailable.

BD 56.540

BD 56.540 Each (Exc. Vat)

BD 62.194

BD 62.194 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M5, 3 mm Detection, PNP NO, 10 → 30 V dc

BD 56.540

BD 56.540 Each (Exc. Vat)

BD 62.194

BD 62.194 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M5, 3 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

31mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

2 kHz

Standards Met

CE

Series

E2E

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Country of Origin

China

Product details

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication