Omron Inductive Threaded Barrel Proximity Sensor, M5, 1.2 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
OmronThread Size
M5
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
40mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
4 kHz
Series
E2E
Shielding
Shielded
Switching Current
100 mA
Maximum Switching Frequency
4kHz
BD 41.879
BD 41.879 Each (Exc. Vat)
BD 46.067
BD 46.067 Each (inc. VAT)
1
BD 41.879
BD 41.879 Each (Exc. Vat)
BD 46.067
BD 46.067 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M5
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.2 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
40mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
4 kHz
Series
E2E
Shielding
Shielded
Switching Current
100 mA
Maximum Switching Frequency
4kHz