Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 237-5474Brand: OmronManufacturers Part No.: E2E-X15B230 5M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Series

E2E

Shielding

Shielded

Maximum Switching Frequency

250Hz

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 27.946

BD 27.946 Each (Exc. Vat)

BD 30.741

BD 30.741 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 30 V dc

BD 27.946

BD 27.946 Each (Exc. Vat)

BD 30.741

BD 30.741 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Series

E2E

Shielding

Shielded

Maximum Switching Frequency

250Hz

Country of Origin

China

You may be interested in