Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 12 → 24 V dc

RS Stock No.: 808-6484Brand: OmronManufacturers Part No.: E2E-X2D2-M3G
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

Length

39mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1.5kHz

Switching Current

100 mA

Country of Origin

China

Product details

E2EX Shielded DC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

Features and benefits

PBT sensing face material
LED indication
2 wire DC
Shielded
No self-diagnosis output

Stock information temporarily unavailable.

BD 68.920

BD 68.920 Each (Exc. Vat)

BD 75.812

BD 75.812 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 12 → 24 V dc

BD 68.920

BD 68.920 Each (Exc. Vat)

BD 75.812

BD 75.812 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 68.920
5+BD 66.132

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

Length

39mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1.5kHz

Switching Current

100 mA

Country of Origin

China

Product details

E2EX Shielded DC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

Features and benefits

PBT sensing face material
LED indication
2 wire DC
Shielded
No self-diagnosis output