Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 237-5519Brand: OmronManufacturers Part No.: E2E-X4B3D12-M1Distrelec Article No.: 30388487
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

48mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2E

Shielding

Quasi-Shielded

Country of Origin

China

Stock information temporarily unavailable.

BD 30.354

BD 30.354 Each (Exc. Vat)

BD 33.389

BD 33.389 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc

BD 30.354

BD 30.354 Each (Exc. Vat)

BD 33.389

BD 33.389 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

48mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2E

Shielding

Quasi-Shielded

Country of Origin

China