Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection
RS Stock No.: 288-3239Brand: OmronManufacturers Part No.: E2E-X8B1T18 10MDistrelec Article No.: 30309448

Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China
Stock information temporarily unavailable.
BD 40.810
BD 40.810 Each (Exc. Vat)
BD 44.891
BD 44.891 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection
1
BD 40.810
BD 40.810 Each (Exc. Vat)
BD 44.891
BD 44.891 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China