Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 237-5541Brand: OmronManufacturers Part No.: E2E-X8B1TL18 5MDistrelec Article No.: 30233832
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

77.3mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

E2E

Switching Current

200 mA

Country of Origin

China

Stock information temporarily unavailable.

BD 25.470

BD 25.470 Each (Exc. Vat)

BD 28.017

BD 28.017 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

BD 25.470

BD 25.470 Each (Exc. Vat)

BD 28.017

BD 28.017 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

77.3mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

E2E

Switching Current

200 mA

Country of Origin

China