Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection

RS Stock No.: 288-3242Brand: OmronManufacturers Part No.: E2E-X8MB3D12 2MDistrelec Article No.: 30233849
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Series

E2E

IP Rating

IP67, IP67G, IP69K

Distrelec Product Id

30233849

Country of Origin

China

Stock information temporarily unavailable.

BD 30.354

BD 30.354 Each (Exc. Vat)

BD 33.389

BD 33.389 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection

BD 30.354

BD 30.354 Each (Exc. Vat)

BD 33.389

BD 33.389 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Series

E2E

IP Rating

IP67, IP67G, IP69K

Distrelec Product Id

30233849

Country of Origin

China