Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 237-7014Brand: OmronManufacturers Part No.: E2E-X8MC112 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Housing Material

Brass, Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Frequency

800 Hz

Series

E2E

Switching Current

200 mA

Country of Origin

China

Stock information temporarily unavailable.

BD 21.318

BD 21.318 Each (Exc. Vat)

BD 23.450

BD 23.450 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 10 → 30 V dc

BD 21.318

BD 21.318 Each (Exc. Vat)

BD 23.450

BD 23.450 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Housing Material

Brass, Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Frequency

800 Hz

Series

E2E

Switching Current

200 mA

Country of Origin

China