Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 265-5329Brand: OmronManufacturers Part No.: E2FM-X1R5C1-M1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

53mm

IP Rating

IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

200Hz

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Country of Origin

Japan

Stock information temporarily unavailable.

BD 64.163

BD 64.163 Each (Exc. Vat)

BD 70.579

BD 70.579 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 12 → 24 V dc

BD 64.163

BD 64.163 Each (Exc. Vat)

BD 70.579

BD 70.579 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

53mm

IP Rating

IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

200Hz

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Country of Origin

Japan