Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Block-Style Proximity Sensor, 8 → 20 mm Detection, NPN Output, 24 V dc, IP66

RS Stock No.: 822-4493Brand: OmronManufacturers Part No.: E2J-W20MA
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Block

Output Type

NPN

Detection Range

8 → 20 mm

Terminal Type

Pre-Wired

IP Rating

IP66

Supply Voltage

24 V dc

Length

43mm

Switching Frequency

70 Hz

Width

30mm

Depth

5.7mm

Housing Material

ABS

Shielding

Unshielded

Maximum Operating Temperature

+55°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron Block-Style Proximity Sensor, 8 → 20 mm Detection, NPN Output, 24 V dc, IP66

P.O.A.

Omron Block-Style Proximity Sensor, 8 → 20 mm Detection, NPN Output, 24 V dc, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Body Style

Block

Output Type

NPN

Detection Range

8 → 20 mm

Terminal Type

Pre-Wired

IP Rating

IP66

Supply Voltage

24 V dc

Length

43mm

Switching Frequency

70 Hz

Width

30mm

Depth

5.7mm

Housing Material

ABS

Shielding

Unshielded

Maximum Operating Temperature

+55°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-10°C

Country of Origin

Japan