Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 744-9944Brand: OmronManufacturers Part No.: E2K-X8MF1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP66

Mounting Type

Non-Flush

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Country of Origin

Japan

Product details

General Purpose Capacitive Sensors

The E2K-X series of threaded capacitive sensors permit non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil and plastic.

Fixed sensing distance requires no sensitivity adjustment
Heat-resistant ABS resin casing
LED indication
Rated to IP66

Stock information temporarily unavailable.

BD 75.138

BD 75.138 Each (Exc. Vat)

BD 82.652

BD 82.652 Each (inc. VAT)

Omron Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

BD 75.138

BD 75.138 Each (Exc. Vat)

BD 82.652

BD 82.652 Each (inc. VAT)

Omron Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP66

Mounting Type

Non-Flush

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Country of Origin

Japan

Product details

General Purpose Capacitive Sensors

The E2K-X series of threaded capacitive sensors permit non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil and plastic.

Fixed sensing distance requires no sensitivity adjustment
Heat-resistant ABS resin casing
LED indication
Rated to IP66