Omron Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 262-8769Brand: OmronManufacturers Part No.: E2K-F10MC1Distrelec Article No.: 30162860
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Flat

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP64

Length

50mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Maximum Operating Temperature

+55°C

Switching Frequency

100 Hz

Depth

10.1mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 48.334

BD 48.334 Each (Exc. Vat)

BD 53.167

BD 53.167 Each (inc. VAT)

Omron Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NO, 12 → 24 V dc

BD 48.334

BD 48.334 Each (Exc. Vat)

BD 53.167

BD 53.167 Each (inc. VAT)

Omron Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Flat

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP64

Length

50mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Maximum Operating Temperature

+55°C

Switching Frequency

100 Hz

Depth

10.1mm

Country of Origin

Japan