Omron Capacitive Block Proximity Sensor, 25 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 265-9997Brand: OmronManufacturers Part No.: E2K-L13MC1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP66

Length

41mm

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Depth

20mm

Shielding

Unshielded

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 137.159

BD 137.159 Each (Exc. Vat)

BD 150.875

BD 150.875 Each (inc. VAT)

Omron Capacitive Block Proximity Sensor, 25 mm Detection, NPN NO, 12 → 24 V dc

BD 137.159

BD 137.159 Each (Exc. Vat)

BD 150.875

BD 150.875 Each (inc. VAT)

Omron Capacitive Block Proximity Sensor, 25 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP66

Length

41mm

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Depth

20mm

Shielding

Unshielded

Maximum Operating Temperature

+55°C

Country of Origin

Japan