Omron Plastic Fibre Optic Sensor 240 mm, IP67
RS Stock No.: 215-7164Brand: OmronManufacturers Part No.: E32-DC200F4Distrelec Article No.: 30222905

Technical Document
Specifications
Brand
OmronDetection Range
240 mm
Fibre Optic Type
Plastic
Terminal Type
2 m Cable
IP Rating
IP67
Housing Material
Plastic
Length
40mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
BD 57.695
BD 57.695 Each (Exc. Vat)
BD 63.465
BD 63.465 Each (inc. VAT)
Omron Plastic Fibre Optic Sensor 240 mm, IP67
1
BD 57.695
BD 57.695 Each (Exc. Vat)
BD 63.465
BD 63.465 Each (inc. VAT)
Omron Plastic Fibre Optic Sensor 240 mm, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronDetection Range
240 mm
Fibre Optic Type
Plastic
Terminal Type
2 m Cable
IP Rating
IP67
Housing Material
Plastic
Length
40mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C