Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plastic Fibre Optic Sensor 900 mm, IP67

RS Stock No.: 265-0949Brand: OmronManufacturers Part No.: E32-DC500 5M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Detection Range

900 mm

Fibre Optic Type

Plastic

IP Rating

IP67

Country of Origin

China

You may be interested in
Omron Fibre Optic Cable
BD 77.839Each (Exc. Vat)
Stock information temporarily unavailable.

BD 45.710

BD 45.710 Each (Exc. Vat)

BD 50.281

BD 50.281 Each (inc. VAT)

Omron Plastic Fibre Optic Sensor 900 mm, IP67

BD 45.710

BD 45.710 Each (Exc. Vat)

BD 50.281

BD 50.281 Each (inc. VAT)

Omron Plastic Fibre Optic Sensor 900 mm, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron Fibre Optic Cable
BD 77.839Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Detection Range

900 mm

Fibre Optic Type

Plastic

IP Rating

IP67

Country of Origin

China

You may be interested in
Omron Fibre Optic Cable
BD 77.839Each (Exc. Vat)