Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plastic Fibre Optic Sensor 900 mm, IP67

RS Stock No.: 264-0680Brand: OmronManufacturers Part No.: E32DC200CHNDistrelec Article No.: 13757168
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Detection Range

900 mm

Fibre Optic Type

Plastic

IP Rating

IP67

Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757168

Country of Origin

China

Stock information temporarily unavailable.

BD 24.844

BD 24.844 Each (Exc. Vat)

BD 27.328

BD 27.328 Each (inc. VAT)

Omron Plastic Fibre Optic Sensor 900 mm, IP67

BD 24.844

BD 24.844 Each (Exc. Vat)

BD 27.328

BD 27.328 Each (inc. VAT)

Omron Plastic Fibre Optic Sensor 900 mm, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Detection Range

900 mm

Fibre Optic Type

Plastic

IP Rating

IP67

Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

13757168

Country of Origin

China