Omron Plastic Fibre Optic Sensor 125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm, 50

RS Stock No.: 178-0218Brand: OmronManufacturers Part No.: E32-TC200E 2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Detection Range

125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm

Fibre Optic Type

Plastic

Terminal Type

Wire Lead

Electrical Connection

Cable

IP Rating

IP67

Housing Material

PE

Length

11mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

11 x M3 x 0.5 mm

Product details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber

Stock information temporarily unavailable.

BD 32.664

BD 32.664 Each (Exc. Vat)

BD 35.930

BD 35.930 Each (inc. VAT)

Omron Plastic Fibre Optic Sensor 125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm, 50

BD 32.664

BD 32.664 Each (Exc. Vat)

BD 35.930

BD 35.930 Each (inc. VAT)

Omron Plastic Fibre Optic Sensor 125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm, 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Detection Range

125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm

Fibre Optic Type

Plastic

Terminal Type

Wire Lead

Electrical Connection

Cable

IP Rating

IP67

Housing Material

PE

Length

11mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

11 x M3 x 0.5 mm

Product details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber