Omron Background Suppression Photoelectric Sensor, Block Sensor, 35 mm → 150 mm Detection Range IO-LINK

RS Stock No.: 215-0533Brand: OmronManufacturers Part No.: E3AS-HL150MN 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

35 mm → 150 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Communication Protocol

IO-LINK

Terminal Type

Cable

Light Source

LED

Housing Material

Stainless Steel

Series

E3AS

Country of Origin

China

Stock information temporarily unavailable.

BD 205.936

BD 205.936 Each (Exc. Vat)

BD 226.530

BD 226.530 Each (inc. VAT)

Omron Background Suppression Photoelectric Sensor, Block Sensor, 35 mm → 150 mm Detection Range IO-LINK

BD 205.936

BD 205.936 Each (Exc. Vat)

BD 226.530

BD 226.530 Each (inc. VAT)

Omron Background Suppression Photoelectric Sensor, Block Sensor, 35 mm → 150 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

35 mm → 150 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Communication Protocol

IO-LINK

Terminal Type

Cable

Light Source

LED

Housing Material

Stainless Steel

Series

E3AS

Country of Origin

China