Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Distance Photoelectric Sensor, Barrel Sensor, 0 → 100 mm Detection Range

RS Stock No.: 818-1659Brand: OmronManufacturers Part No.: E3F2-LS10C4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Distance

Detection Range

0 → 100 mm

Output Type

NPN

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Omron Distance Photoelectric Sensor, Barrel Sensor, 0 → 100 mm Detection Range

P.O.A.

Omron Distance Photoelectric Sensor, Barrel Sensor, 0 → 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Distance

Detection Range

0 → 100 mm

Output Type

NPN

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C