Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

RS Stock No.: 768-5910Brand: OmronManufacturers Part No.: E3FA-DN12 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

ABS

Maximum Operating Temperature

+55°C

Product details

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Cylindrical straight type
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection

E3F2 Series Barrel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 37.422

BD 37.422 Each (Exc. Vat)

BD 41.164

BD 41.164 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

BD 37.422

BD 37.422 Each (Exc. Vat)

BD 41.164

BD 41.164 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

ABS

Maximum Operating Temperature

+55°C

Product details

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Cylindrical straight type
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection

E3F2 Series Barrel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more