Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range

RS Stock No.: 816-0309Brand: OmronManufacturers Part No.: E3FCBP112M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Terminal Type

M18 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

Stainless Steel SUS316L

Maximum Operating Temperature

+55°C

Product details

E3FC Wash Down Application Compact Photoelectric Sensors

The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.

Detergent & Heat shock resistant
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment

E3F2 Series Barrel

Stock information temporarily unavailable.

BD 62.315

BD 62.315 Each (Exc. Vat)

BD 68.547

BD 68.547 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range

BD 62.315

BD 62.315 Each (Exc. Vat)

BD 68.547

BD 68.547 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 500 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Terminal Type

M18 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

Stainless Steel SUS316L

Maximum Operating Temperature

+55°C

Product details

E3FC Wash Down Application Compact Photoelectric Sensors

The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.

Detergent & Heat shock resistant
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment

E3F2 Series Barrel