Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

RS Stock No.: 214-7908Brand: OmronManufacturers Part No.: E3JM-10M4-NN
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Series

E3JM

Stock information temporarily unavailable.

BD 109.316

BD 109.316 Each (Exc. Vat)

BD 120.248

BD 120.248 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

BD 109.316

BD 109.316 Each (Exc. Vat)

BD 120.248

BD 120.248 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Series

E3JM