Omron Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

RS Stock No.: 256-433Brand: OmronManufacturers Part No.: E3JM-R4M4-G
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Switching Mode

Light / Dark switching

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP66

Maximum Current

3 A

Response Time

30 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3JM

Housing Material

ABS

Mounting Type

Flange Mount

Standards Met

CCC, CE, CSA, UL

Product details

E3JM Slim Style, with or without Delay Timer

Through Beam, Retroreflective and Diffuse versions available
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included

Stock information temporarily unavailable.

BD 116.523

BD 116.523 Each (Exc. Vat)

BD 128.175

BD 128.175 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

BD 116.523

BD 116.523 Each (Exc. Vat)

BD 128.175

BD 128.175 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Switching Mode

Light / Dark switching

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP66

Maximum Current

3 A

Response Time

30 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3JM

Housing Material

ABS

Mounting Type

Flange Mount

Standards Met

CCC, CE, CSA, UL

Product details

E3JM Slim Style, with or without Delay Timer

Through Beam, Retroreflective and Diffuse versions available
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included