Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 30 V

RS Stock No.: 265-0971Brand: OmronManufacturers Part No.: E3NX-FA41AN 2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Cable

Response Time

8 seconds

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

30 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 146.861

BD 146.861 Each (Exc. Vat)

BD 161.547

BD 161.547 Each (inc. VAT)

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 30 V

BD 146.861

BD 146.861 Each (Exc. Vat)

BD 161.547

BD 161.547 Each (inc. VAT)

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Cable

Response Time

8 seconds

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

30 V

Country of Origin

China

You may be interested in