Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc

RS Stock No.: 786-5753Brand: OmronManufacturers Part No.: E3NX-FA9TW
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Connector

Response Time

1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs

Light Source

Red LED

Electrical Connection

Wire Saving Connector

Power Consumption

1.08 W

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

104.8mm

Width

27.8mm

Minimum Operating Temperature

-25°C

Dimensions

104.8 x 27.8 x 10 mm

Depth

10mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3NX-FA Smart Fibre Amplifier Units

The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.

Advanced smart tuning, consistent for all users
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 116.831

BD 116.831 Each (Exc. Vat)

BD 128.514

BD 128.514 Each (inc. VAT)

Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc

BD 116.831

BD 116.831 Each (Exc. Vat)

BD 128.514

BD 128.514 Each (inc. VAT)

Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Connector

Response Time

1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs

Light Source

Red LED

Electrical Connection

Wire Saving Connector

Power Consumption

1.08 W

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

104.8mm

Width

27.8mm

Minimum Operating Temperature

-25°C

Dimensions

104.8 x 27.8 x 10 mm

Depth

10mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3NX-FA Smart Fibre Amplifier Units

The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.

Advanced smart tuning, consistent for all users
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more