Omron Fibre Amplifier, PNP Output, 960 mW, IP50, IP54, 30 V dc

RS Stock No.: 175-0064Brand: OmronManufacturers Part No.: E3NXMA412MOMSDistrelec Article No.: 30229775
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Pre-Wired

Response Time

1 ms, 16 ms, 100 μs, 450 μs

Light Source

LED

Power Consumption

960 mW

IP Rating

IP50, IP54

Housing Material

Polycarbonate

Supply Voltage

30 V dc

Length

104.5mm

Width

10mm

Minimum Operating Temperature

-25°C

Depth

33.5mm

Mounting Type

DIN Rail

Dimensions

104.5 x 10 x 33.5 mm

Maximum Operating Temperature

+55°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 166.320

BD 166.320 Each (Exc. Vat)

BD 182.952

BD 182.952 Each (inc. VAT)

Omron Fibre Amplifier, PNP Output, 960 mW, IP50, IP54, 30 V dc

BD 166.320

BD 166.320 Each (Exc. Vat)

BD 182.952

BD 182.952 Each (inc. VAT)

Omron Fibre Amplifier, PNP Output, 960 mW, IP50, IP54, 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Pre-Wired

Response Time

1 ms, 16 ms, 100 μs, 450 μs

Light Source

LED

Power Consumption

960 mW

IP Rating

IP50, IP54

Housing Material

Polycarbonate

Supply Voltage

30 V dc

Length

104.5mm

Width

10mm

Minimum Operating Temperature

-25°C

Depth

33.5mm

Mounting Type

DIN Rail

Dimensions

104.5 x 10 x 33.5 mm

Maximum Operating Temperature

+55°C

Country of Origin

China

You may be interested in