Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

RS Stock No.: 214-7912Brand: OmronManufacturers Part No.: E3RA-DP12 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

Cable 2 m

Series

E3FA/E3RA/E3FB/E3RB

Stock information temporarily unavailable.

BD 41.525

BD 41.525 Each (Exc. Vat)

BD 45.677

BD 45.677 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

BD 41.525

BD 41.525 Each (Exc. Vat)

BD 45.677

BD 45.677 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

Cable 2 m

Series

E3FA/E3RA/E3FB/E3RB