Omron Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

RS Stock No.: 262-8825Brand: OmronManufacturers Part No.: E3S-AR11
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Country of Origin

Japan

BD 94.985

BD 94.985 Each (Exc. Vat)

BD 104.483

BD 104.483 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

BD 94.985

BD 94.985 Each (Exc. Vat)

BD 104.483

BD 104.483 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Country of Origin

Japan