Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Background Suppression
Detection Range
5 → 200 mm
Output Type
NPN
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Series
E3S
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Product details
E3S-CL Background Suppression
Diffuse scan, background suppressed in a compact package offering stable detection regardless of colour, material or size.The optical system is designed to eliminate problems associated with dirt build up on the lens.
Sensing distance adjustable by a 6 turn potentiometer (with indicator)
Zinc diecast case, acrylics lens, PES operating panel cover IP67
Mounting bracket and fasteners included
Prewired 2m cable
Operating temperature range -25° to +55°C
Response time 1ms
Ripple 10% max
Short circuit, reverse polarity and mutual interference protection
Light and stability LED indication
BD 159.506
BD 159.506 Each (Exc. Vat)
BD 175.457
BD 175.457 Each (inc. VAT)
1
BD 159.506
BD 159.506 Each (Exc. Vat)
BD 175.457
BD 175.457 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Background Suppression
Detection Range
5 → 200 mm
Output Type
NPN
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Series
E3S
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Product details
E3S-CL Background Suppression
Diffuse scan, background suppressed in a compact package offering stable detection regardless of colour, material or size.The optical system is designed to eliminate problems associated with dirt build up on the lens.
Sensing distance adjustable by a 6 turn potentiometer (with indicator)
Zinc diecast case, acrylics lens, PES operating panel cover IP67
Mounting bracket and fasteners included
Prewired 2m cable
Operating temperature range -25° to +55°C
Response time 1ms
Ripple 10% max
Short circuit, reverse polarity and mutual interference protection
Light and stability LED indication