Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 341-020Brand: OmronManufacturers Part No.: E3S5E4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

80 mA

Response Time

3 ms

Minimum Operating Temperature

-25°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

80 mA

Response Time

3 ms

Minimum Operating Temperature

-25°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+55°C

You may be interested in