Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Series
E3S
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Product details
Metal Housing E3S-C
Exceeds sensing distance of earlier Omron sensors within this size category. Will withstand the harsh environments found in various manufacturing or process applications (e.g. oil vapour on automobile assembly lines, detergents used in food industry wash down). High immunity to dust/dirt build up.
Horizontal or vertical styles, pre-wired with 2m cable
Rugged metal housing, IP67 sealed
Sensitivity adjustment potentiometer
Output PNP/NPN and light-ON/dark-ON selectable
Response time 2ms max.
Short circuit, reverse polarity protection.
LED indication of operation and stability
Operating temperature range -25 - +55°C
Mounting brackets with fasteners included
BD 129.877
BD 129.877 Each (Exc. Vat)
BD 142.865
BD 142.865 Each (inc. VAT)
1
BD 129.877
BD 129.877 Each (Exc. Vat)
BD 142.865
BD 142.865 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 129.877 |
3+ | BD 124.624 |
Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Series
E3S
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Product details
Metal Housing E3S-C
Exceeds sensing distance of earlier Omron sensors within this size category. Will withstand the harsh environments found in various manufacturing or process applications (e.g. oil vapour on automobile assembly lines, detergents used in food industry wash down). High immunity to dust/dirt build up.
Horizontal or vertical styles, pre-wired with 2m cable
Rugged metal housing, IP67 sealed
Sensitivity adjustment potentiometer
Output PNP/NPN and light-ON/dark-ON selectable
Response time 2ms max.
Short circuit, reverse polarity protection.
LED indication of operation and stability
Operating temperature range -25 - +55°C
Mounting brackets with fasteners included