Omron Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range

RS Stock No.: 306-2168Brand: OmronManufacturers Part No.: E3T-FD14 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 30 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Diffuse Reflective

This E3T photoelectric sensor series is improved with easier, smoother mounting and installation and this range includes through beam, Long distance, small cylindrical and miniture square sensors. These sensors come with various light sources and offer a range of sensing distances.

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 62.601

BD 62.601 Each (Exc. Vat)

BD 68.861

BD 68.861 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range

BD 62.601

BD 62.601 Each (Exc. Vat)

BD 68.861

BD 68.861 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 62.601
5+BD 60.066

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 30 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Diffuse Reflective

This E3T photoelectric sensor series is improved with easier, smoother mounting and installation and this range includes through beam, Long distance, small cylindrical and miniture square sensors. These sensors come with various light sources and offer a range of sensing distances.

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more