Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range

RS Stock No.: 303-2195Brand: OmronManufacturers Part No.: E3T-SL21 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm → 30 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

E3T

Housing Material

PBT

Minimum Operating Temperature

-25°C

Product details

Partial Diffuse

Partial background suppression built-in

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Stock information temporarily unavailable.

BD 59.598

BD 59.598 Each (Exc. Vat)

BD 65.558

BD 65.558 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range

BD 59.598

BD 59.598 Each (Exc. Vat)

BD 65.558

BD 65.558 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 59.598
5+BD 57.404

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm → 30 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

E3T

Housing Material

PBT

Minimum Operating Temperature

-25°C

Product details

Partial Diffuse

Partial background suppression built-in

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects